Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
36-0560
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
36-0560
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Semiconductor Hardware
>
Heat Sinks
>
Bolt-On Extruded Heat Sinks Without Solder Pins for TO-220
>
TO-220 Bolt On Heat Sink 4.2°C/W
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Integrated Circuits
73-4266
Now only
£27.95
Atmel AVR MK2 In-System Programmer
82-0336
from only
£0.174
Ne555 Single Timer
97-0101
only
£32.75
Pickit2 Starter Kit
60-1250
from only
£1.84
12v 8a Dpco Relay Rte24
55-1975
from only
£26.60
20w Variable Microdriver LED Driver
Enlarge
Image representative of range
TO-220 Bolt On Heat Sink 4.2°C/W
Order Code:
36-0560
review this product
Manufacturer:
Fischer
Manufacturer Part No: SK 76/ 50/ SA 220
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£1.32
100+
£1.12
250+
£0.98
500+
£0.88
ROHS Compliant
Buy
Key Features
Data Sheets
4.2°C/W Bolt on heatsink without solder pin, black anodised alloy. For TO-220 and similar.
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Order code
36-0560
36-0548
36-0546
36-0544
Part number
SK 76 50 SA 220
SK 75 50 SA 220
SK 75 37,5 SA 220
SK 75 25 SA
Package/case
TO-220
TO-220
TO-220
TO-220
Thermal resistance
4.2°C/W
8.5°C/W
10°C/W
12.5°C/W
Finish
Black anodised
Black anodised
Black anodised
Black anodised
Material
AlMgSi0 Alloy
AlMgSi0 Alloy
AlMgSi0 Alloy
AlMgSi0 Alloy
Plate thickness (mm)
4
3
3
3
Length (mm)
50
50
37.5
25
Width (mm)
32
32
32
32
Height (mm)
20
14
14
14
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2