TL072CD Dual Fet Amplifier SMD

TL072CD Dual Fet Amplifier SMD

MPN
TL072CDR
Order Code
82-0053

Discontinued


JFET Operational Amplifier, Low Noise Type, Dual Amplifiers, 3MHz Bandwidth, 13V/us Slew Rate, 3mV Input Offset Voltage, 200V/mV Gain, JFET Input, 100dB CMRR, 9V to 15V Supply voltage, 0°C to +70°C, 8-SOIC Case, Low Power Consumption, Wide Common-mode and Differential Voltage Ranges, Low Input Bias and Offset Currents, Output Short-circuit Protection, Low Total Harmonic Distortion, Ideal for High-fidelity and Audio Preamplifier Applications, Supplied in Reel of 2500

Trustpilot