TruSemi BK-T220-0065-01 T0220 10.5 Deg Clockwise Bolt On Heatsink

Order Code:

36-0170

Brand: TruSemi MPN: BK-T220-0065-01
Qty Unit Price (Ex VAT)
5+ £0.795
25+ £0.652
100+ £0.461
500+ £0.375
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
640 in stock, despatched same dayAdditional quantity lead time 5 months

A pre-drilled black anodised bolt-on heatsink suitable for TO220 packages with solderable PCB mounting tags to improve mechanical stability.


  • Black anodised aluminium body with brass plated pins
  • Thermal resistance 10.5°C/W
  • Dimensions 42.5 x 25.4 x 25.4mm
Type Bolt-on heatsink
Thermal Conductivity 10.5°C/W
Dimensions 42.5 x 25.4 x 25.4mm
For Use With TO-220

To use this facility please Sign In.

Sign In

Reviews

Hole size should be increased for TO-220 device!

Reviewed by: Phil Proffitt - Friday, April 11, 2025
Good part but the mounting hole is too small for fasteners appropriate for TO-220 device tabs. We have to drill them out to 3.2mm to suit M3 bolting or 3mm rivets.

You may also like


Trustpilot