Stth806tti 8a 600v Boost Diode

Stth806tti 8a 600v Boost Diode

MPN
STTH806TTI
Brand
ST
Order Code
47-0478

Discontinued


TURBOSWITCH Tandem Boost Ultra Fast Recovery Diode, Center Tap Configuration, 600V Repetitive Peak Reverse Voltage, 8A Average Forward Current, 80A Peak Forward Surge Current, 3.6V Forward Voltage, 10uA Reverse Leakage Current, 30ns Reverse Recovery Time, 27W Power, TO-220AB Case, 150°C, 2.3g Weight, Designed for High di/dt Operation, Ultra-fast Recovery Current to Compete with GaAs Devices, Internal Ceramic Insulated Package, Allows Flexible Heatsinking on Common or Separate Heatsink, Matched Diodes for Typical PFC Application without Voltage Balance Network, Especially Suited as Boost Diode in Continuous Mode Power Factor Correctors and Hard Switching Conditions, Supplied in Tube of 50
  • Comprises two 300V diodes connected in series
  • Designed for high DI/DT operation as boost diodes in continuous mode power factor correctors and 'hard' switching conditions
Forward Voltage 3.6V

Trustpilot