High voltage zener protected N-channel power MOSFET using ST Microelectronics SuperMESH technology.
- Low ON-resistance allows use of smaller heatsinks
- Integrated back-to-back zener diode between gate and source terminals for ESD and voltage spike protection
- Low threshold voltage
- Fully avalanche tested during manufacture
- Applications include off-line and switch-mode power supplies, adaptors, power factor correction, lamp ballasts and high intensity discharge lamps
- 800V drain-source breakdown voltage
- 3R drain-source on-resistance
- 3A drain current
- 80W power
- Supplied in TO-220 package
Channel Type |
N-Channel |
Drain Current |
3A |
Drain-Source Breakdown Voltage |
800V |
Drain-Source On-Resistance |
3Ω |
Gate Source Voltage |
30V |
Package/Case |
TO-220 |
Power Dissipation |
80W |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.