Stm32f103v8t6 Micro Lqfp100 64k 20k

Stm32f103v8t6 Micro Lqfp100 64k 20k

MPN
STM32F103V8T6
Brand
ST
Order Code
73-4510

Discontinued


The STM32F103V8T6 Performance line from ST is a high performance, low power 32-bit microcontroller that incorporates the ARM Cortex-M3 32-bit RISC core, operating at 72MHz. Features of this family include high-speed embedded Flash and SRAM memories, and a comprehensive range of enhanced peripherals and I/Os. All devices have standard communications interfaces (SPI, I²C, and USART), two 12-bit ADCs and multiple general purpose 16-bit timers. The device has an operating voltage range of 2.0V to 3.6V and an operating temperature range of –40°C to +85°C. This family of 32-bit microcontrollers have a feature set and pricing for a wide range of applications, including: motor drive and application control, medical and handheld equipment, PC peripherals, gaming and GPS platforms, PLC, inverters, printers and scanners and alarm systems.
  • Based around leading edge ARM 32-bit Cortex-M3 CPU
  • 72MHz operating frequency with 1.25DMIPS/MHz performance
  • Low power usage with 2.0 to 3.6V operating voltage
  • Superior Debug capabilities
  • 7-channel DMA controller
  • 2x 12-bit ADCs
  • Fast I/O ports
  • ST STM32F103 family
  • Supplied in tray
ADC Channels 2 x (16ch x 12Bit)

Trustpilot