Image representative of range

Stm32f103cbt6 Micro Lqfp48 128k 20k



Order Code: 73-4496
Manufacturer: ST
Manufacturer Part No: STM32F103CBT6
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£2.75
ROHS Compliant
ROHS Compliant



normally despatched 3-4 weeks
Buy

! MOQ is 250


Receive stock notification by text or 



 
Key Features

Data Sheets

Performance Line ARM-based 32-bit Microcontroller, STM32F103xx Family, 2V to 3.6V Supply Voltage, 128KB Flash Memory, 20KB SRAM Data Memory, 37 I/O Pins, 2 x (10ch x 12Bit) ADC Channels, 4 Timers, 6 PWM Channels, 72MHz Clock Speed, SPI, I2C, USART, USB, CAN Interfaces, 48-LQFP Case, The STM32F103xx Performance Line from ST is Family of High Performance, Low Power 32-bit Microcontrollers that Incorporates the ARM Cortex-M3 32-bit RISC Core, Operating at 72MHz, Features of this Family Include High-speed Embedded Flash and SRAM Memories, and a Comprehensive Range of Enhanced Peripherals and I/Os, Applications Includes Motor Drive and Application Control, Medical and Handheld Equipment, PC Peripherals, Gaming and GPS Platforms, PLC, Inverters, Printers and Scanners, Alarm Systems, Video Intercom, and HVAC, Supplied in Tray

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DevicePackageFlashSRAMGPIO16-bit TimersSerial comms.*12-bit ADCOrder
(kB)(kB)(GP/advanced)(channels)code
STM32F103T6U6VFQFPN363210262 x 11 x 1 x 2 x 1 x 12 x 1073-4488
STM32F103T8U6VFQFPN366420263 x 11 x 1 x 2 x 1 x 12 x 1073-4490
STM32F103C6T6LQFP483210372 x 11 x 1 x 2 x 1 x 12 x 1073-4492
STM32F103C8T6LQFP486420373 x 12 x 2 x 3 x 1 x 12 x 1073-4494
STM32F103CBT6LQFP4812820373 x 12 x 2 x 3 x 1 x 12 x 1073-4496
STM32F103R6T6LQFP643210512 x 11 x 1 x 2 x 1 x 12 x 1673-4498
STM32F103R8T6LQFP646420513 x 12 x 2 x 3 x 1 x 12 x 1673-4500
STM32F103RBT6LQFP6412820513 x 12 x 2 x 3 x 1 x 12 x 1673-4502
STM32F103V8H6BGA1006420803 x 12 x 2 x 3 x 1 x 12 x 1673-4504
STM32F103VBH6BGA10012820803 x 12 x 2 x 3 x 1 x 12 x 1673-4506
STM32F103V8T6LQFP1006420803 x 12 x 2 x 3 x 1 x 12 x 1673-4510
STM32F103VBT6LQFP10012820803 x 12 x 2 x 3 x 1 x 12 x 1673-4512
*SPI/I²C/
USART/USB/CAN

Questions


Be the first to ask a question

Reviews


Be the first to submit a review