Image representative of range

Stm32f101r6t6 Micro Lqfp64 32k 6k



Order Code: 73-4478
Manufacturer: ST
Manufacturer Part No: STM32F101R6T6
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£3.40
ROHS Compliant
ROHS Compliant



normally despatched 2+ months
Buy

! MOQ is 960


Receive stock notification by text or 



 
Key Features

Data Sheets

Access Line ARM-based 32-bit Microcontroller, STM32F101xx Family, 2V to 3.6V Supply Voltage, 32KB Flash Memory, 6KB SRAM Data Memory, 51 I/O Pins, 16ch x 12Bit ADC Channels, 2 Timers, 4 PWM Channels, 36MHz Clock Speed, I2C, SPI, USART Interfaces, 64-LQFP Case, The STM32F101xx Access Line from ST is Family of High Performance, Low Power 32-bit Microcontrollers that Incorporates the ARM Cortex-M3 32-bit RISC Core, Operating at 36MHz, Features of this family Include High-speed Embedded Flash and SRAM Memories, and a Comprehensive Range of Enhanced Peripherals and I/Os, Application Includes Control and User Interface, Medical and Handheld Equipment, PC Peripherals, Gaming and GPS Platforms, PLC, Inverters, Printers and Scanners, Alarm Systems, Video Intercom, and HVAC, Supplied in Tray

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
DevicePackageFlashSRAMGPIO16-bit TimersSerial comms.*12-bit ADCOrder
(kB)(kB)general purpose(channels)code
STM32F101T6U6VFQFPN363262621 x 1 x 21073-4467
STM32F101T8U6VFQFPN3664102631 x 1 x 21073-4470
STM32F101C6T6LQFP483263721 x 1 x 21073-4472
STM32F101C8T6LQFP4864103732 x 2 x 31073-4474
STM32F101CBT6LQFP48128163732 x 2 x 31073-4476
STM32F101R6T6LQFP643265121 x 1 x 21673-4478
STM32F101R8T6LQFP6464105132 x 2 x 31673-4480
STM32F101RBT6LQFP64128165132 x 2 x 31673-4482
STM32F101V8T6LQFP10064108032 x 2 x 31673-4484
STM32F101VBT6LQFP100128168032 x 2 x 31673-4486
*SPI/I²C/
USART

Questions


Be the first to ask a question

Reviews


Be the first to submit a review