ITW 76-9510-4044 Steel Vandal Resistant Switch 10A

ITW 76-9510-4044 Steel Vandal Resistant Switch 10A

MPN
76-9510-4044
Brand
ITW
Order Code
78-1861

Discontinued


This front panel mounting 10A switch is manufactured from hard-wearing stainless steel making it, in conjunction with its rugged design, able to withstand impacts of significant force. The switch has a low profile bezel that protrudes a maximum of 2.5mm from the front panel, making it difficult to vandalise.


  • 15mm button size
  • Vandal resistant design
  • Momentary action
  • Form Z contacts
  • High impact resistant
  • Manufactured from hard-wearing stainless steel
  • Fine silver contacts
  • Solder terminals
  • Round button and bezel
  • Mounts virtually flush to panel
  • Supplied with locknut
  • 19.25mm cutout
  • Max. panel thickness 8mm
  • Panel sealed to IP67
  • ITW 76-95 series
Type Push-button
Contact Configuration On / (on)
Current Rating 10A

Trustpilot