Image representative of range

Standard Key Operated Switch



Order Code: 79-0305
Manufacturer: RVFM
Manufacturer Part No: TS904-C STANDARD
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£2.09
ROHS Compliant
ROHS Compliant



Buy

! MOQ is 250



 
Key Features

Data Sheets

Standard Key Operated Switch, 2PCO Contact, 2A Contact Current, 250Vac Contact Voltage, 2 Position, PC Pin Terminal, 22mm Wide, 44mm High, A Double Pole Brass Bodied Key Operated Switch, Contact Rating 4A 125Vac, 2A 250Vac, Contact Resistance 10mR, Chrome Plated Bezel, One Set of Normally Open, and One Set of Normally Closed Contacts, The Switch Employs a Round Profile Key for Additional Security, The Key may be Withdrawn in either Position, Supplied with Two Random Selection Keys, RVFM
  • Chrome plated bezel
  • One set of normally open, and one set of normally closed contacts
  • The switch employs a round profile key for additional security
  • The key may be withdrawn in either position
  • Supplied with two random selection keys

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions44 x 22mm
Contact rating2A 250V AC
Initial contact resistance<100mΩ
Insulation resistance>500MΩ at 500V DC
Electrical life>15 x 103 operations
Operating temperature–20°C to +65°C

Questions


Be the first to ask a question

Reviews


Be the first to submit a review