Spst LED Toggle Switch Amb

Spst LED Toggle Switch Amb

MPN
R13-423L2 B/Y AMBER
Brand
SCI
Order Code
75-0380

Discontinued


Illuminated Toggle Switch, SPST Contact, On-Off Operation, 20A Contact Current, 24Vdc Contact Voltage, Quick Connect Terminal, M12 Thread, Lever Actuator, 20mm Long Actuator, 28.6mm Long, 29.4mm High, Contact Rating 20A 12Vdc, 10A 24Vdc, Panel Mount Toggle Switch that have Illuminated Paddles which are Lit when the Switch is in the ?ON? Position, Available with Amber Illuminated Paddle, Does Not Generate Heat, Durable, Stable Brightness, Secured by Nut, Panel Cut-Out Diameter 12.2mm, 6.3mm Quick Connect Terminals, SCI R13-423 Series
Contact Configuration SPST

Trustpilot