Spst Common 1 Position Key Switch

Spst Common 1 Position Key Switch

MPN
S106-1 COMMON
Brand
RVFM
Order Code
79-0314

Discontinued


Common Key Operated Switch, SPST Contact, Off-On Operation, 1A Contact Current, 125Vac Contact Voltage, 1 Position, 90º Indexing Angle, 12mm Panel, Silver Plated, PC Pin Terminal, 15mm Wide, 25.5mm High, Key Removal in One or Two Positions, Random or Common Keys, 200 Combinations of Random Key, Spare Keys Available for Common Key Switches, Zinc Alloy Die Cast Housing and Cylinder, Bright Chrome Plated, 4-Pin Tumbler Mechanism, Chrome Plated Zinc Alloy Tubular Keys, Silver Plated Contacts and Terminals, Hex Nut Mounted, M12 Panel Cut-Out, Rated at 1A 125Vac or 0.5A 250Vac, RVFM S106 Series

Questions

*Question functionality currently disabled
Question by: Product code: 79-0314

Q. Do these switches seriously have an MOQ of 1000 units! I have ordered these previously in 1's and 2's for small projects, why such a large MOQ now???

A. Hi Michael. Thank you for your question. Minimum order only for the common key types. We can supply random key types in singles. Unfortunately the minimum order on the common key type is due to our supplier. The same applies to the common key 2 position version. I believe they are made to order in batches of 1000.

Question by: Product code: 79-0314

Q. whats the difference between a common key operated switch and a random key operated switch

A. Hi Richard, thanks for your question. Common key means that all the keys are the same, random key means the keys will be different.


Trustpilot