Taiway 2MS3T2B2M2RE SPDT Sub Min Vert PCB Toggle Switch Centre Off

Taiway 2MS3T2B2M2RE SPDT Sub Min Vert PCB Toggle Switch Centre Off

MPN
2MS3T2B2M2RE
Brand
Taiway
Order Code
75-0177

Discontinued


Sub-miniature vertical SPDT PCB mounting toggle switch, centre off, from the Taiway 200 Series.
  • On-None-On operation
  • 400mA contact current
  • 20V contact voltage
  • Gold-plated copper alloy contact
  • 2.54mm pitch
Contact Configuration On / none / on
Current Rating (Amps) 0.4A
Illumination Type Silver
Type Sub-miniature toggle

Trustpilot