Spdt Common 2 Position Key Switch

Spdt Common 2 Position Key Switch

MPN
S116-2 COMMON
Brand
RVFM
Order Code
79-0317

Discontinued


Common Key Operated Switch, SPDT Contact, On-On Operation, 1A Contact Current, 125Vac Contact Voltage, 2 Position, 90º Indexing Angle, 12mm Panel, Silver Plated, PC Pin Terminal, 15mm Wide, 25.5mm High, Key Removal in One or Two Positions, Random or Common Keys, 200 Combinations of Random Key, Spare Keys Available for Common Key Switches, Zinc Alloy Die Cast Housing and Cylinder, Bright Chrome Plated, 4-Pin Tumbler Mechanism, Chrome Plated Zinc Alloy Tubular Keys, Silver Plated Contacts and Terminals, Hex Nut Mounted, M12 Panel Cut-Out, Rated at 1A 125Vac or 0.5A 250Vac, RVFM S116 Series

Questions

*Question functionality currently disabled
Question by: Product code: 79-0317

Q. Is there a standard 4 pin connector available which fits this item?

A. Hi John, these key operated switches are for soldering. Unfortunately there is not a connector that fits these.


Trustpilot