Smd Inductor 33uH 3.8a Cs34 Reel 225

Smd Inductor 33uH 3.8a Cs34 Reel 225

MPN
NPI34W330MTRFR
Brand
NIC
Order Code
88-1328

Discontinued


SMD Power Inductor, 33uH Inductance, 20% Tolerance, 3.8A DC Current, 80mR DC Resistance, 7MHz SRF, 34 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 34, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 225

Trustpilot