Smd Inductor 220uH 0.5a Cs30 Rl 1000

Smd Inductor 220uH 0.5a Cs30 Rl 1000

MPN
NPI30W221MTRFR
Brand
NIC
Order Code
88-1304

Discontinued


SMD Power Inductor, 220uH Inductance, 20% Tolerance, 0.5A DC Current, 0.64R DC Resistance, 14MHz SRF, 30 Case Size, -40°C to +125°C, One among the most Popular Inductance Values, Low Profile Surface Mount Construction, 100% Tin Terminations, Suitable for Reflow Soldering, Inductance Value Marked on Top of Case, These Inductors Come in Case Size 30, Ideal for a Wide Range of Power Management and Voltage Conversion Applications, NIC Components Corp NPI-W Series, Supplied in Tape & Reel of 1000

Trustpilot