Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
88-0696
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
88-0696
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
You are in:
Home
>
Electronic Components
>
Inductors And Chokes
>
Surface Mount Inductors
>
0805 AS SMT Chip inductors
>
Smd 0805 As Inductor 4.7 Uh 5%
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Inductors And Chokes
26-4775
from only
£2.72
0.6a Rn112 Suppression Choke
26-7080
from only
£1.88
2a Common Mode Supp Choke
88-2776
only
£41.88
Lssc Suppression Coil 5uh Box 200
88-0716
only
£0.13
Smd 0805 F Inductor 0.68 Uh 10%
88-1039
Now only
£0.563
Standard Radial Lead Induc 0.6a 470uh
Enlarge
Image representative of range
Smd 0805 As Inductor 4.7 Uh 5%
Order Code:
88-0696
review this product
Manufacturer:
Fastron
Manufacturer Part No: 0805AS-4R7J-01
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£0.144
10+
£0.136
50+
£0.115
100+
£0.094
ROHS Compliant
Buy
Key Features
Data Sheets
Technical Specification
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Value
Rated DC
Q
DCR
Mftrs.
(nH)
current (mA)
min.
max. (Ω)
pt. no.
3.3
600
50
0.08
0805AS-3N3J-01
6.8
600
50
0.11
0805AS-6N8J-01
10
600
43
0.13
0805AS-010J-01
15
600
50
0.17
0805AS-015J-01
22
500
57
0.22
0805AS-022J-01
33
500
60
0.27
0805AS-033J-01
47
500
65
0.31
0805AS-047J-01
68
400
65
0.38
0805AS-068J-01
100
400
65
0.46
0805AS-R10J-01
150
400
60
0.56
0805AS-R15J-01
220
400
59
0.7
0805AS-R22J-01
330
260
40
1.8
0805AS-R33J-01
470
170
40
2.5
0805AS-R47J-01
680
170
37
4
0805AS-R68J-01
1000
180
23
2.35
0805AS-1R0J-01
2200
150
17
3.8
0805AS-2R2J-01
3300
120
15
5.1
0805AS-3R3J-01
4700
100
15
8
0805AS-4R7J-01
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2