Image representative of range

Sfh300-4 Phototransistor



Order Code: 58-0480
QtyPrice
1+£0.502
25+£0.412
100+£0.338
500+£0.275
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

An NPN silicon phototransistor with a radial case. Especially suitable for applications from 450nm to 1100nm. High linearity, 5mm LED plastic package. Suitable for use with computer controlled flashes, photointerrupters, industrial electronics and for control and drive circuits.

There is no PDF available for this product
On State Collector Current I(on)50 mA
Operating Temperature Range-40°C to +100°C
Power Rating200 mW
Rise Time / Fall Time10us / 10us
Transistor TypeNPN
Viewing Angle25 °
Voltage Vce(sat)150 mV
Voltage Vceo35 V
BrandOsram

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
EmittersSFH485-2SFH485PSFH415-T
Peak wavelength880nm880nm950nm
VF max (IF=100mA)1.5V1.5V1.3V
VR max5V5V5V
Surge current (t=10µs)3A2.5A3A
IF (max)100mA100mA100mA
Beam angle40°40°34°
Power dissipation200mW200mW165mW
Min. Radiant power 25mW/sr3.15mW/sr25mW/sr
(IF=100mA) tp = 20ms

DetectorsSFH203   SFH300
Peak wavelength 850nm   Peak wave length850nm
Rise/fall time5ns   VCE max35V
VR (max)50V   VEE max7V
Acceptance angle40°   IC max50mA
Power dissipation100mW   Half angle±25°
Dark current (max)5nA   Rise/fall time10µS
Total power dissipation200mW   

Questions


Be the first to ask a question

Reviews


Be the first to submit a review