A T1 3/4 (5mm) GaAiAs infrared emitting diode, with a violet coloured epoxy resin lens. Through hole mount, highly efficient GaAiAs LED, high reliability, spectral match with silion photodetectors. Typical applications include infrared remote control of hifi and TV, Video tape recorders, dimmers, remote control for steady and varying intensity, smoke detectors, sensor technology, discrete interrupters.
|
|
| Active Chip Area | 0.3 x 0.3mm2 | | Bulb Size | T-1 3/4 (5mm) | | Forward Voltage | 1.5 V | | Height | 9 mm | | Lens Type | Violet Colored Epoxy Resin | | Mounting Type | Through Hole | | Operating Temperature | -55°C to +100°C | | Power Rating | 200 mW | | Radiant Intensity | 100 mW/sr | | Viewing Angle | 20 ° | | Brand | Osram |
|