Image representative of range

Sealed Ultrasonic Transducer Rx



Order Code: 35-0184
Manufacturer: RVFM
Manufacturer Part No: 400ER180
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£4.01
25+£3.39
100+£2.80
ROHS Compliant
ROHS Compliant



normally despatched 2+ months


Receive stock notification by text or 



 
Key Features

Data Sheets

Air Ultrasonic Ceramic Receiver, -70dB Sensitivity, 40kHz Centre Frequency, 1.5kHz Bandwidth, 115dB Sound Pressure, 15Vrms Operating Voltage, -30°C to +80°C, A Pair of Standard 18mm Diameter Transmitter and Receiver 40kHz Ultrasonic Transducers Sealed for External Use, Supplied in a Metal Housing and Sealed in with a Resin to Protect from the Environment, Rugged and Moisture Proof Transducers Feature High Sensitivity and Sound Pressure Level, Excellent Temperature and Humidity Durability, Suitable for a Wide Range
Technical Datasheet IconTechnical Specification
Approvals Datasheet IconApproval

Questions


Be the first to ask a question

Reviews


Be the first to submit a review