Bulgin MPI002/TERM/GN Ring Illumin Vandal Switch Screw Green

MPN
MPI002/TERM/GN
Brand
Bulgin
Order Code
78-1746
Country of Origin
United Kingdom

Discontinued


Vandal resistant switches from Bulgin with green ring LED illumination.


  • SPNO push to make
  • 50mA 24V DC contact rating
  • 22mm diameter
  • Screw termination
  • Bright daylight LEDs
  • Separate LED terminals
Type Push-button
Contact Configuration Off / (on)
Current Rating 0.05A
Illumination Green
Illumination Type Ring

Trustpilot