Rfi Filter for Switching Psu 20a

Rfi Filter for Switching Psu 20a

MPN
20EQ1
Brand
Corcom
Order Code
26-4918

Discontinued


RFI/EMI Filter, Corcom EQ Series, 250Vac Voltage, 20A Current, Single Phase, 1/4in Faston Tab, 0.01 to 30MHz Frequency, This Series of RFI Power Line Filters has been Developed Specifically for Switching Power Supplies and is Designed to be All the Power Line Filtering Needed to Control Conducted Emissions Down to 10kHz, High Attenuation is Provided for Both Common Mode and Differential Mode Interference Throughout the Frequency Range with No Degradation of Performance due to the Large Peak Currents Drawn by Switching Power Supplies, These Filters are an Ideal Choice for Applications that Must Meet Emission Limits Below 150kHz, as well as the Mandated Limits Above 150kHz, In Most Cases they will Bring Such Equipment into Compliance with the B-Level Limits of CISPR 22, They are also Well Suited for Bringing ISM Equipment (such as Ultrasonic Cleaners) into Compliance with the Limits of FCC Part 18, from 10kHz to 30MHz, In Addition the Filters Meet the Very Low Leakage Current Requirements for VDE Portable Equipment and UL544 Non-Patient Medical Equipment, Choice of Current Ratings, Mains Operating Frequency, UL Recognised, CSA Certified, VDE Approved, For Switching Power Supplies

Trustpilot