Image representative of range

Retro-reflect.npn Photo Sensor



Order Code: 61-1410
Manufacturer: Panasonic
Manufacturer Part No: UZC250
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£35.18
5+£34.06
10+£33.04
ROHS Non Compliant
ROHS Non Compliant





 
Key Features

Data Sheets

Cylindrical Photoelectric Sensor, Retroreflective Type, 3m Sensing Range, NPN Output, 10 to 30Vdc Supply Voltage, 100mA Output Current, Cable Connection, 2ms Response Time, 25mA Switching Current, PBT Housing, IP67, -25°C to +55°C, A Range of Compact Photoelectric Sensors for Detecting the Presence of Objects, for Instance, in Conveyor and Parts Feeding Systems

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Housing materialPlastic to IP67
Dimensions H x W x LM18 x 56mm
ConnectionCable 2m
Operating voltage10-30V DC ± 10%
Operating temperature–25°C to +55°C
WeightApprox. 100g (C200/2005 approx. 190g)
Matsushita typeC250C230
Sensor typeRetro-reflectiveDiffuse
Sensing distance3m12cm
Std.detectable objectMetal, matt blackWhite drawing paper
dia. ≥ 50m5 x 5cm
Detectable targetOpaque, semi
transparentOpaque transparent
Response time2ms max.2ms max.
Output transistor100mA max.100mA max.
Emitting diodeInfra red LEDInfra red LED

Questions


Be the first to ask a question

Reviews


Be the first to submit a review