Image representative of range

Random Key Operated Switch



DISCONTINUED

Order Code: 79-0300
Manufacturer: RVFM
Manufacturer Part No: TS901-D-RANDOM
View all from this manufacturer
 





ROHS Compliant
ROHS Compliant



Discontinued
! Product is discontinued and unavailable to buy. Technical information is still available below, and alternatives will be shown below where available.




 
Key Features

Data Sheets

Random Key Operated Switch, Single Pole Contact, Off-On Operation, 1A Contact Current, 250Vac Contact Voltage, 2 Position, PC Pin Terminal, 15mm Wide, 26.5mm High, A Single Pole Make/break Brass Bodied Key Operated Switch with Chrome Plated Bezel, Initial Contact Resistance <100mR, Electrical Life >15000 Operations, The Switch Employs a Round Profile for Additional Security, The Key may be Removed in either the On or Off Position, Each Switch is Supplied with Two Keys, RVFM

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review