Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruSens R15-3 Proximity Switch with Magnet

TruSens R15-3 Proximity Switch with Magnet

Order Code:  

78-0797

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: R15-3  Copy to clipboard
 Report an error

Discontinued

A compact proximity switch comprising a permanent magnet moulded into a flush housing and a single pole N/O reed switch moulded into a similar flush housing.


  • With 280mm flying leads
  • Magnet housing 26.5mm long, 8.5mm diameter
  • Supplied as a set
Operating Temperature -40 to +60°C
Contact Configuration NO
Protection Type SPNO
Connection Cable
Size 26.5x8.5mm
Output N/A
Operating Voltage (DC) 100V
Switching Frequency N/A
Material N/A
Sensor Type Magnet

Questions


*Question functionality currently disabled


04 November 2013 Question by: Rapid Customer | Product code: 78-0797
Q. How many wires does this switch have?
A. Hi Esk-Tech. Thank you for your question. There are 2 wires.

Reviews


Be the first to submit a review