Pipe Clip Sensor 16-18mm

Pipe Clip Sensor 16-18mm

Order Code:

26-7472

Brand: ATC Semitec MPN: CH 16-18MM

Discontinued


Pipe Clip Temperature Sensor, 10K Resistance, 500Vac Dielectric Strength, 1s Time Constant, A Range of Pipe-Clip Temperature Sensors that have been Designed for the Measurement and Control of Hot and Cold Water Systems, For Quick, Simple and Accurate Temperature Measurement, Fast Response Sensor within a PBT Housing, Integral Spring Steel Clip, Push on Terminals, Simple to Install, High Moisture Resistance, for Pipes with Diameter from 16 to 18mm, ATC Semitec CH Series
Type Pipe Clip Temperature Sensor
Time Constant 1s

Questions

*Question functionality currently disabled
Thursday, March 27, 2014 | Question by: Rapid Customer | Product code: 26-7472
Q. What's a good push fit connector to use with this product pls ?
A. Hi Andrew. Thank you for your question. 33-1047 would be a suitable range.

Trustpilot