PICAXE-28x2 Chip (300mil Soic)

PICAXE-28x2 Chip (300mil Soic)

MPN
AXE010X2-SM
Brand
Revolution
Order Code
13-5003

Discontinued


PICAXE is a microcontroller system that uses low cost FLASH memory based microcontrollers with a unique, pre-programmed PICAXE bootstrap code. This gives a device that may be reprogrammed typically 100,000 times without the need for an expensive and complicated programmer.



PICAXE is programmed using a simple BASIC language or by using an intuitive graphical flowchart system, enabling younger students and hobbyists to start generating programs quickly and easily.



Programming is carried out via a simple serial or USB cable which means that a simple project kit is easily assembled. In addition to the microcontroller chips, starter, tutorial, and upgrade kits are available to provide a complete PICAXE solution.



This PICAXE X2 microcontroller chip comes in a 28-pin package. Every pin is individually configurable for greater I/O flexibility. These latest designs of the PICAXE chip feature increased memory, scratchpad and RAM, plus additional features such as the ability to boot or run programs from I2C memory, additional timers, a SRLatch and additional interrupts.
  • Suitable for education, industry and hobbyists
  • Low cost and simple to use
  • Can be programmed using an intuitive graphical flowchart
  • Easy to use Program Editor software
  • 28- and 40-Pin versions are available also in surface mount types

Questions

*Question functionality currently disabled
Question by: Product code: 13-5003

Q. Hi, Is this part the low voltage variant (1.8V - 3.3V)? Many thanks

A. Hi Dan, thanks for your question. No this is simply the surface mount version SOIC.


Trustpilot