TruOpto OSMCPCB8060B PCB Star Heat Sink for 1W Power LEDs

MPN
OSMCPCB8060B
Brand
TruOpto
Order Code
55-1991
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.221
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 860 in stockAdditional quantity lead time 5 months

This heat sink, for use with surface mount power LEDs, consists of a 1.5mm thickness aluminium base with a copper-clad laminate PCB.

Designed for 1W LEDs this heat sinks provides very effective thermal management.


  • Thermal conductivity 0.8W/mK
  • Maximum working temperature +130°C
  • Size 19.9mm across flats
  • 1.5mm Aluminium base

Depending on the application for which it is used, this product may require an additional heat sink.

Type LED module
LED Colour Not Applicable
Case Tyoe SMD
Forward Voltage Not Applicable
Forward Current 3W
Dimensions 19.9mm
Size 19.9mm across flats
Size 1 .9mm across flats

Reviews

Be the first to submit a review

Trustpilot