Image representative of range

Pipe Clip Sensor 20-22mm



Order Code: 26-7470
Manufacturer: ATC Semitec
Manufacturer Part No: CH 20-22MM
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1.92
100+£1.70
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Pipe Clip Temperature Sensor, 10K Resistance, 500Vac Dielectric Strength, 1s Time Constant, A Range of Pipe-Clip Temperature Sensors that have been Designed for the Measurement and Control of Hot and Cold Water Systems, For Quick, Simple and Accurate Temperature Measurement, Fast Response Sensor within a PBT Housing, Integral Spring Steel Clip, Push on Terminals, Simple to Install, High Moisture Resistance, for Pipes with Diameter from 20 to 22mm, ATC Semitec CH Series
Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Time constant<1s
R25 value10kΩ
B25/85 value3969K ±1%
R85 accuracy±1K (°C)
Operating temperature range–20°C to +120°C
Dielectric strength500V AC for 1 minute

Questions


Be the first to ask a question

Reviews


Be the first to submit a review