Osyl8131a 8mm Yellow LED 4500mcd 30°

Osyl8131a 8mm Yellow LED 4500mcd 30°

MPN
OSYL8131A
Brand
TruOpto
Order Code
55-2206

Discontinued


An 8mm high brightness (4500mcd) 30° viewing angle yellow LED with a water clear lens. Suitable for warning devices, alarms and indication.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 50mA
Luminous Intensity 4500mcd
Forward Voltage 2V
Viewing Angle 30°
Lens Type Water Clear
Max Operating Temp +80°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 8mm

Trustpilot