Image representative of range

Mssc Suppression Coil 3uh Box 350



Order Code: 88-2772
QtyPrice
1+£67.06
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

Axial Leaded Suppression Coil, 3uH Inductance, 20% Tolerance, 9A, 6mR DC Resistance, Ferrite Core, Wire Leaded Terminal, Suitable for a Wide Range of Applications including RF Blocking, Filtering, Decoupling and Interference Suppression, High Rated Current, Low DC Resistance, Fastron MSSC Series, Supplied in Box of 350

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
InductancefLRated DCDCRFastronOrder CodeOrder Code
(µH)(MHz)Current (A)max. (Ω)pt. no.boxbox
3196MSSC-3R0M-0088-287288-2772
61610MSSC-6R0M-0088-2873
130.1324MSSC-130M-0088-287488-2774
200.1354MSSC-200M-0088-287588-2775

Length (with leads)99.5mm
Body length29mm
Body7.5mm max.
Lead3µH1.18mm
6µH0.95mm
13µH0.7mm
20µH0.5mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives