MP0027/3 Vandal Resist Switch SPCO

MP0027/3 Vandal Resist Switch SPCO

MPN
MP0027/3
Brand
Bulgin
Order Code
78-1703
Country of Origin
Tunisia

Discontinued


Vandal Resistant Switch, Domed Actuator, SPCO Contact, Momentary Operation, 5A Contact Current, 250Vac Contact Voltage, Fine Silver Contact, Non-Illuminated, -20°C to +70°C Operating Temperature, Solder Lug Terminal, 25.8mm Panel, 27.8mm Actuator, 37mm Wide, 25.2mm High, Stainless Steel, Vandal Resistant Switch for Applications in Public Environments where Standard Switches Would be Frequently Damaged or Vandalised, Domed Switch Profile, IP66 Sealed and IP68 Sealed Available, Typically Used for Door Entry Systems, Elevators, Vending Machines etc, Bulgin MP0027 Series

Trustpilot