Fastron MISC-6R0M-00 Misc Suppression Coil 6uh

Fastron MISC-6R0M-00 Misc Suppression Coil 6uh

MPN
MISC-6R0M-00
Brand
Fastron
Order Code
88-2855

Discontinued


An axially leaded suppression coil that is suitable for a wide range of applications including RF blocking, filtering, decoupling and interference suppression.


  • High rated current
  • Low DC resistance
  • Tolerance 20%
  • Operating temperature –55°C to +125°C
  • Iron dust material
  • Fastron MISC series
  • Supplied in small quantities
Inductance 6µH
Current 1.5A
Core Material Iron Dust
Dc Resistance 228mΩ
Inductance Tolerance 20%
Inductor Type Suppression
Size 12mm
Terminal Type Wire Leads

Trustpilot