This miniature push-button switch features momentary action and a rugged, panel sealed design that provides vandal resistance and suitability for harsh environments.
This switch has a red LED on a domed actuator and is suitable for a wide range of exterior and interior applications.
- Vandal resistant design
- High environmental specifications
- Impact resistant
- Manufactured from a chrome plated, non-spark zinc alloy
- Momentary action
- Gold contacts
- Solder terminals
- Round button and bezel
- Mounts virtually flush to panel
- Supplied with locknut
- 'D' flat to prevent rotation in panel
- ø16mm cutout
- Max. panel thickness 3mm
- Panel sealed to IP67
- ITW 57 series
| Type |
Push-button |
| Contact Configuration |
Off / (on) |
| Current Rating |
0.1A |
| Illumination |
Red |
| Illumination Type |
Dot |