RVFM DF-P1S-42D Micros 0.1A 30VDC Lever R Angl Right

RVFM DF-P1S-42D Micros 0.1A 30VDC Lever R Angl Right

MPN
DF-P1S-42D
Brand
RVFM
Order Code
78-0872

Discontinued


Microswitch, Lever Actuator, 30Vdc Contact Voltage, 100mA Contact Current, NO-NC Contact, PC Thru-Hole Terminal, -25ºC to +85ºC Operating Temperature, 1000000 ops Operating Life, 50gf Operating Force, 8gf Release Force, 3mm Pretravel, 0.6mm Over Travel, 0.8mm Differential Movement, 12.7mm Long, 5.8mm Wide, 6.65mm High, 0.5g Weight, Value for Money Superminiature Microswitch that are Suitable for a Wide Variety of Applications, Lever Actuator with Right Angle Right Mounting, Solder Terminals, Minimum 1,000,000 Operations for Extended Life, Zippy DF Series
Type Microswitch
Contact Configuration NO-NC
Current Rating (Amps) 0.1A

Trustpilot