Mice-4 Memory In Circuit Emulator

Mice-4 Memory In Circuit Emulator

MPN
MICE-4
Order Code
73-4419

Discontinued


The ART MICE-4 in circuit memory emulator is capable of emulating EPROM, EEPROM and FLASH devices. The MICE-4 is highly reconfigurable and can be configured to emulate devices from 16 kbit (2716) to 4 Mbit (27040).

The unit can be inserted in every 32 pin DIP socket directly on the PCB. When there is a need to load new memory content into the emulator, the MICE-4 does not have to be removed. Additionally the MICE-4 can drive the PCB reset circuitry directly, therefore the ART MICE-4 will enable faster design cycles and less mechanical stress.

An USB interface is used for PC communication and supports both 3.3V and 5V mode operation, depending on the PCB voltage. Up to 4 MICE-4 emulators can be connected to one PC, enabling easy 16 and 32 bit designs. The PC software recognizes all attached emulators.

The ART MICE-4 is a compact and light product. Therefore the MICE-4 is very suitable for the development or the hobby environment.
  • Reconfiguration of devices and PCB restart by a single click
  • USB 1.1 communication interface
  • Portable unit: compact and light
  • USB cable, reset cable with clamps, CD Rom (PC software, user manual and installation manual)
  • The MICE-4 is supplied with powerful 32-bit Windows software
  • Automatic file format detection and conversion from many formats
  • CE and RoHS compliant

Trustpilot