Fastron MICC-470K-02 Micc Leaded Inductor 47uh

Fastron MICC-470K-02 Micc Leaded Inductor 47uh

MPN
MICC-470K-02
Brand
Fastron
Order Code
88-2811

Discontinued



Inductance 47µH
Current 0.2A
Core Material Ferrite
Dc Resistance 2.4O
Inductance Tolerance 10%
Inductor Type Suppression
Size 6.5mm
Terminal Type Wire Leads

Trustpilot