Micrel MIC4576WT 3A 200kHz Regulator

Order Code:

82-4004

Brand: Micrel MPN: MIC4576WT

Discontinued


An adjustable BiCMOS step-down switch mode voltage regulator from Micrel which operates at 200kHz. This higher operating frequency allows up to a 2:1 reduction in output filter inductor size. The output is adjustable from 1.23V to 20V.


  • Current limiting and thermal shutdown protection
  • The minimum number of external components
  • On-board frequency compensation
  • Excellent line and load regulation
  • Guaranteed feedback voltage tolerance of 2%
Adj. Output Voltage Max (Vout) 33V
Adj. Output Voltage Min (Vout) 1.23V
Height 14.68mm
Length 10.16mm
Max Switching Frequency 200kHz
Operating Temperature Range -45 to +85°C
Output Voltage Adjustable
Package/Case 5-TO-220
Regulator Type Step Down (Buck)
Supply Voltage Range 8 to 36V
Voltage Accuracy 2%
Width 4.5mm

Trustpilot