Micrel MIC2941AWT 1.25A Low Drop Out Regulator

MPN
MIC2941AWT
Brand
Micrel
Order Code
82-4020
Country of Origin
China

Discontinued


Robust, efficient adjustable voltage regulator with a very low dropout voltage. Quiescent current is extremely low at typically 240µA max.


  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Protection against reversed battery
  • Fold-back current limiting
  • Supplied in TO-220-5 package
Output Voltage Adjustable
Output Current 1.25A
Dropout Voltage 350mV
Package TO-220
Temperature Range -40 to +125°C

Trustpilot