Mf10ccn Dual Switched Cap Filter(nsc)

Mf10ccn Dual Switched Cap Filter(nsc)

MPN
MF10CCN
Order Code
82-5000

Discontinued


Universal Monolithic Dual Switched Capacitor Filter, 9V to, 14V Supply Voltage, 500mW Power, 20-DIP Case, 0°C to +70°C, Easy to Use, Clock to Center Frequency Ratio Accuracy ±0.6%, Filter Cutoff Frequency Stability Directly Dependent on External Clock Quality, Low Sensitivity to External Component Variation, Separate High Pass (or Notch or All Pass), Band Pass, Low Pass Outputs, Supplied in Rail of 18
  • Up to 4th order functions can be performed by cascading the 2nd order building blocks of the IC
  • Higher than 4th order functions can be obtained by cascading MF10CCN packages
  • Supplied in DIP-20 package
Operating Temperature Range 0°C to +70°C°C
Package/Case 20-DIP
Function Universal Switched Capacitor Filter
Height 5.08mm
Length 26.42mm
Supply Voltage Min 9V
Width 6.604mm

Trustpilot