Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha SR2612020638F5BD Make Before Break 2 Pole 6W PCB Rotary Switch

Order Code:  

79-0205

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: SR2612020638F5BD  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.51
25+ £1.34
100+ £1.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,083 in Stock, despatched same dayAdditional quantity lead time 5 months

High quality glass filled nylon make-before-break PCB mounting rotary switch with 2 poles and 6 ways. Positive index feel is obtained by employing a dual spring plunger mechanism.


  • Flat shaft
  • Adjustable stop facility
  • Alpha SR2612 series
Contact Current 350mA
Contact Resistance 20mΩ
Contact Voltage 110V
Number of Poles 2
Number of Positions 6
Operating Life (Cycles) 15000
Operating Temperature Range -20 to +65°C
Width 26mm
Height 26mm
Length 38mm

To use this facility please Sign In.

Sign In

Reviews


Low cost switch

Reviewed by: Tony Thompson - 05 August 2014
A good value rotary switch with a smooth soft action, ideal as a selector switch for inputs or, in my case, as a selector for preset low voltages controlling a varicap diode.