M27c256b-15f1 Uv EPROM 256k

M27c256b-15f1 Uv EPROM 256k

MPN
M27C256B-15B1
Brand
ST
Order Code
73-3034

Discontinued


UV EPROM Memory, 256Kbit Memory Size, 32K x 8 Memory Organization, 150ns Access Time, 5V Supply Nominal Voltage, 4.5 to 5.5V Supply Voltage, 30mA Operating Current, 0°C to +70°C Temperature, 28-DIP Package, Erasable Programmable Read Only Memories which are Suited for Uses where Fast Turn Around and Pattern Experimentation are Required, The Devices Incorporate a Transparent Window to Permit Erasure of the Programmed Pattern by Exposure to Ultraviolet Light, a New Active Pattern can Then be Written into the Device, Supplied in Tube
Type EPROM
Memory Size 256Kbit
Access Time 150ns
Height 3.81mm
Length 36.83mm
Memory Organization 32K x 8
Operating Current 30mA
Operating Temperature Range 0°C to +70°C
Package/Case 28-DIP
Supply Voltage Max 5.5V
Supply Voltage Min 4.5V
Supply Voltage Nom 5V
Width 13.72mm

Accessories


Trustpilot