Image representative of range

Low Profile Spdt Switch Green



Order Code: 78-0361
Manufacturer: RVFM
Manufacturer Part No: EP600-G
View all from this manufacturer
 





QtyPrice
1+£4.30
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Illuminated Push Button Switch, SPDT Contact, Momentary Operation, 100mA Contact Current, 12Vdc Contact Voltage, 270gf Operating Force, 0.3mm Travel, 200mR Contact Resistance, -10°C to +50°C Operating Temperature, Green Actuator, Momentary Actuator, 17mm Long, 17mm Wide, 10mm High, Low Profile Push Button Switch with Green LED Illumination, Soft and Tactile Momentary Action, Extremely Low Profile, SMD High Quality LED, RJS EP600 Series

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review