National Semiconductor LMC660CN/NOPB;2 CMOS OP Amplifier

MPN
LMC660CN/NOPB;2
Order Code
82-0388

Discontinued


A low power CMOS operational amplifier with quad amplifiers and 1.4MHz bandwidth. Suitable for high-impedance buffer or preamplifier, precision current-to-voltage converter, long-term integrator, sample-and-hold circuit, peak detector, medical instrumentation, industrial controls, automotive sensors, etc.
  • DIL-14 Case
  • High voltage gain
  • Low input offset voltage
  • Rail-to-rail output
  • Low offset voltage drift
  • Ultra low input bias current
  • Low distortion
  • 300V/mV Gain
  • 63dB CMRR
  • 5 to 15.5V Supply voltage
  • 0°c to +70°C
Bandwidth 1.4MHz
Gain 300V/mV
Number of Amplifiers 4
Op Amp Type LMC660CN
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 5 to 15.5V

Trustpilot