Lm833 Dual Low Noise Op-amp

Lm833 Dual Low Noise Op-amp

MPN
LM833N
Order Code
82-5012

Discontinued


Audio Operational Amplifier, General Purpose Type, Dual Amplifiers, 15MHz Bandwidth, 7V/us Slew Rate, 0.3mV Input Offset Voltage, 110dB Gain, 100dB CMRR, 36V Supply Voltage, -40°C to +85°C, 8-DIP Case, Wide Dynamic Range, Low Input Noise Voltage, High Slew Rate, High Gain Bandwidth, Wide Power Bandwidth, Low Distortion, Low Offset Voltage, Large Phase Margin, Suitable for All Preamp and High Level Stages in PCM and Hi-Fi Systems, Supplied in Rail of 40

Questions

*Question functionality currently disabled
Question by: Product code: 82-5012

Q. Could the LM833 be used to replace an LM4558, or are the pinouts different?

A. Hi Alan. Thank you for your question. The pin outs look much the same according to the data sheet so should be suitable other than one is SOIC and the other DIL.

Accessories


Trustpilot