| Device | Description | Mftr. | Package | Order code |
| AD8042ARZ | Dual low power 160MHz rail-to-rail op-amp | AD | SO-8 | 82-0009 |
| LM1458N | Dual general purpose compensated op-amp | NSC | DIL-8 | 82-0568 |
| LM258D | Dual low power op-amp | ST | SO-8 | 82-0326 |
| LM2904N | Dual low power, op-amp | FCH | DIL-8 | 82-0748 |
| LM318N | Single precision high-speed op-amp | NSC | DIL-8 | 82-0219 |
| LM324M | Quad general purpose op-amp | NSC | SO-14 | 82-0230 |
| LM324N | Quad general purpose op-amp | ST | DIL-14 | 82-0228 |
| LM358AD | Dual low power, single supply op-amp | ST | SO-8 | 82-0334 |
| LM358AN | Dual low power, single supply op-amp | ST | DIL-8 | 82-0332 |
| LM358D | Dual low power, single supply op-amp | ST | SO-8 | 82-0322 |
| LM358N | Dual low power, single supply op-amp | ST | DIL-8 | 82-0258 |
| LM392N | Single op-amp and voltage comparator | NSC | DIL-8 | 82-0270 |
| LM741 | Single general purpose compensated op-amp | NSC | DIL-8 | 82-0458 |
| LP324N | Quad micropower op-amp | NSC | DIL-14 | 82-0232 |
| LT1013CN8 | Dual low power precision op-amp | LTC | DIL-8 | 82-0492 |
| OP07CP | Single low noise op-amp | TI | DIL-8 | 82-0006 |
| OP177GPZ | Single ultra-precision op-amp | AD | DIL-8 | 82-0093 |
| OP27GPZ | Single low noise op-amp | AD | DIL-8 | 82-0024 |
| OP290GPZ | Dual 50MHz single supply, single end op-amp | AD | DIL-8 | 82-0189 |
| OP297GPZ | Dual precision op amp | AD | DIL-8 | 82-0200 |
| OP400GPZ | Quad low power op-amp | AD | DIL-14 | 82-0277 |
| RC4558P | Dual high performance op-amp | TI | DIL-8 | 82-0716 |
| UA741CD | Single general purpose compensated op-amp | ST | SO-8 | 82-0460 |
| UA741CN | Single general purpose compensated op-amp | ST | DIL-8 | 82-0462 |
| UA747CN | Dual general purpose compensated op-amp | TI | DIL-14 | 82-0465 |