ST LM258D Low Power Dual Op AMP SMD

ST LM258D Low Power Dual Op AMP SMD

MPN
LM258D
Brand
ST
Order Code
82-0326

Discontinued


This is the ST LM258D dual low power op amp. It is part of the LM158 series. Application areas include transducer amplifiers and DC gain blocks.
  • Operational amplifier
  • Low power type
  • Dual amplifiers
  • 1.1MHz bandwidth
  • 0.6V/us slew rate
  • 2mV input offset voltage
  • 100V/mV gain
  • 85dB CMRR
  • Single 3 to 32VDC supply voltage
  • Or dual 1.5V to 16VDC3 supply voltage
  • -40°C to +105°C
  • SO-8 case
  • Internally frequency-compensated
  • Large DC voltage gain
  • Wide bandwidth
  • Very Low supply current
  • Low input bias current
  • Low input offset voltage
  • Low input offset current

Trustpilot