CML-IT LM-FB20F-12 RGB Flex LED Strip 20-way

MPN
LM-FB20F-12
Brand
CML
Order Code
56-0158

Discontinued


Flexible light module consisting of 20 LEDs and associated circuits on a flexible PCB with an adhesive backing. Each module may have an individual colour selected from Red, Green, Blue or combinations of all three. A maximum of 5 modules can be connected in series to one a power source giving up to 100 LEDs. These lightweight and versatile modules offer an ideal option for a wide range of lighting solutions. Suitable for a wide variety of applications such as architectural lighting.
  • Ready to use - just add a suitable power source
  • Adhesive backed
  • Maximum length of PCB with power at one end = 2m (5 modules)
  • 13V operating voltage
  • Individual or combination of colours selectable on each module
  • Each LED has 100° viewing angle
  • CML LM-FB20F-12
Type Luminaire
Colour RGB
Dimensions 400 x 15 x 3mm
Length 400mm
Power Consumption 3.1W
Supply Voltage (DC) 12V
Viewing Angle 100°

Trustpilot