SCI R13-61L3 BLUE LED Tipped Toggle Switch Plastic Blue

SCI R13-61L3 BLUE LED Tipped Toggle Switch Plastic Blue

MPN
R13-61L3 BLUE
Brand
SCI
Order Code
75-0081

Discontinued


LED Tipped Toggle Switch, SPST Contact, On-Off Operation, 20A Contact Current, 12Vdc Contact Voltage, Solder Lug Terminal, M12 Thread, Metal Lever Actuator, 23.2mm Long Actuator, 24.5mm Long, 25.2mm High, Low Cost, Panel Mounting Toggle Switches that Feature LED Illuminated Tips, Available in Blue, Does Not Generate Heat, Stable Brightness, Durable Construction, 6.3mm Solder Tag Termination, SCI R13-61 Series
Contact Configuration SPST
Illumination Type Blue
Type Toggle switch

Trustpilot