SCI R13-404AL GREEN LED Tipped Toggle Switch Metal Green

SCI R13-404AL GREEN LED Tipped Toggle Switch Metal Green

MPN
R13-404AL GREEN
Brand
SCI
Order Code
75-0076

Discontinued


LED Tipped Toggle Switch, SPST Contact, On-Off Operation, 20A Contact Current, 24Vdc Contact Voltage, Solder Lug Terminal, M12 Thread, Lever Actuator, Contact Rating 20A 12Vdc, 10A 24Vdc, Low Cost, Panel Mounting Toggle Switch that Feature LED Illuminated Tips, Available in Green, Does Not Generate Heat, Stable Brightness, Durable Metal Bodied Construction, 6.3mm Solder Tag Termination, SCI R13-404 Series
Contact Configuration SPST
Illumination Type Green
Type Toggle switch

Trustpilot